Bostitch 501910Z Powerslam Staple 10mm Pack 5000

Image Representative of Range

Bostitch 501910Z Powerslam Staple 10mm Pack 5000

Order Code:

84-5368

Brand: Bostitch MPN: 501910Z EAN-13: 3132620302916
  • Quickly find another product in this range by Length:

    6mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
1+ £7.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

This pack of 5000 powerslam staples 10mm from Bostitch are durable staples with a galvanised finish, designed for roofing felt, tar paper, insulation, carpet pads and plastic sheeting. Compatible with the Powerslam Hand Tacker.


  • Crown: 10mm
  • Length: 10mm
  • Finish: Galvanised
  • Point: CP
  • Pack of 5000
  • Manufacturer's part 501910Z
Type Staple
Length 10mm
Pack Size 5000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot