Bostitch Powerslam Staples 6/8/10/12mm - Packs of 5000

Bostitch Brand: Bostitch

These packs of 5000 powerslam staples from Bostitch are durable staples with a galvanised finish, designed for roofing felt, tar paper, insulation, carpet pads and plastic sheeting. Compatible with the Powerslam Hand Tacker.

  • Crown: 10mm
  • Length: 6/8/10/12mm
  • Finish: Galvanised
  • Point: CP
  • Pack of 5000
Description Image Product Buy Pricing (Ex VAT) Length Type Pack Size
Bostitch 501906Z Powerslam Staple 6mm Pack 5000
Bostitch 501906Z Powerslam Staple 6mm Pack 5000
Standard range
Order code: 84-5364
MPN: 501906Z

Despatched within 4 working days - 20 in stock
1+ £5.78
Price per unit Ex VAT
6mm Staple 5000
Bostitch 501908Z Powerslam Staple 8mm Pack 5000
Bostitch 501908Z Powerslam Staple 8mm Pack 5000
Standard range
Order code: 84-5366
MPN: 501908Z

Despatched within 4 working days - 20 in stock
1+ £5.67
Price per unit Ex VAT
8mm Staple 5000
Bostitch 501910Z Powerslam Staple 10mm Pack 5000
Bostitch 501910Z Powerslam Staple 10mm Pack 5000
Standard range
Order code: 84-5368
MPN: 501910Z

Despatched within 4 working days - 50 in stock
1+ £6.46
Price per unit Ex VAT
10mm Staple 5000
Bostitch 501912Z Powerslam Staple 12mm Pack 5000
Bostitch 501912Z Powerslam Staple 12mm Pack 5000
Standard range
Order code: 84-5370
MPN: 501912Z

Despatched within 4 working days - 15 in stock
1+ £7.88
Price per unit Ex VAT
12mm Staple 5000

Trustpilot