Duck Tape® 232160 Ultimate 50mm x 25m White

Order Code:

84-5197

Brand: DuckTape MPN: 232160 EAN-13: 0075353346716
  • Quickly find another product in this range by Colour:

    Black Silver White
Qty Was Unit Price (Ex VAT)
1+ £10.44 £6.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This ultimate tape from Duck® Tape has been manufactured to a high standard, using four toughened fabric layers fused together to create a truly amazing heavy-duty tape. Ideal for numerous uses and easy to use via its tear formula requiring no scissors. The unique adhesive is 50% stronger than most other cloth tapes, sticking to most surfaces with ease. Perfect for temporary repairs to your bike - and it can even secure a broken car bumber until you get to the garage!


  • NEW best ever!
  • Triple layer technology!
  • *100% waterproof
  • For indoor and outdoor use
  • Width: 50mm
  • Length: 20m
  • Colour: clear
  • Manufacturer's part 232160

*Not suitable for total immersion in water.

Type Ultimate tape
Width 50mm
Length 20m
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot