Duck® Tape Ultimate 50mm x 20m

DuckTape Brand: DuckTape

These ulimate tape from Duck® Tape has been manufactured to a high standard, using four toughened fabric layers fused together to create a truly amazing heavy-duty tape. Ideal for numerous uses and easy to use via its tear formula requiring no scissors. The unique adhesive is 50% stronger than most other cloth tapes, sticking to most surfaces with ease. Perfect for temporary repairs to your bike - and it can even secure a broken car bumper until you get to the garage!

  • NEW best ever!
  • Triple layer technology!
  • *100% waterproof
  • For indoor and outdoor use
  • Width: 50mm
  • Length: 20m
  • Colours: black, silver or white
*Not suitable for total immersion in water.
Description Image Product Buy Pricing (Ex VAT) Colour Type Width Length
Duck Tape® 232152 Ultimate 50mm x 25m Black
Duck Tape® 232152 Ultimate 50mm x 25m Black
Standard range
Order code: 84-5193
MPN: 232152

Despatched within 2 working days - 20 in stock
1+ £10.54
Price per unit Ex VAT
Black Ultimate tape 50mm 20m
Duck Tape® 232153 Ultimate 50mm x 25m Silver
Duck Tape® 232153 Ultimate 50mm x 25m Silver
Standard range
Order code: 84-5195
MPN: 232153

Despatched within 2 working days - 20 in stock
1+ £10.54
Price per unit Ex VAT
Silver Ultimate tape 50mm 20m
Duck Tape® 232160 Ultimate 50mm x 25m White
Duck Tape® 232160 Ultimate 50mm x 25m White
Standard range
Order code: 84-5197
MPN: 232160

Despatched within 2 working days - 20 in stock
1+ £10.54
Price per unit Ex VAT
White Ultimate tape 50mm 20m

Trustpilot