Duck Tape® 211110 Original 50mm x 10m Silver

MPN
211110
Brand
DuckTape
EAN-13
0075353346945
Order Code
84-5151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This original tape from Duck Tape® continues to "stick" around after all these years, offering versatility for a number of tasks, including fixing, binding, repairing, protecting, identifying and reinforcing tasks. Whether its fixing pipes or sealing a parcel, the strong tape remains waterproof and tears easily (no need for scissors). Ideal for use both indoors and outdoors, for instance in the garage and garden, with high strength adhesive - sticks firmly to most surfaces.


  • NEW Best Ever!
  • Easy to use - tears without scissors
  • *Waterproof
  • Colour: silver
  • Width: 50mm
  • Length: 10m
  • Manufacturer's part 211110

*Not suitable for total immersion in water.

Type Duct tape
Width 50mm
Length 5m
Colour Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot