Duck® Tape Original 50mm

DuckTape Brand: DuckTape

This range of original tapes from Duck Tape® continue to "stick" around after all these years, offering versatility for a number of tasks, including fixing, binding, repairing, protecting, identifying and reinforcing tasks. Whether its fixing pipes or sealing a parcel, the strong tapes remain waterproof and tear easily (no need for scissors). Ideal for use both indoors and outdoors, for instance in the garage and garden, with high strength adhesive - sticks firmly to most surfaces.

  • NEW Best Ever!
  • Easy to use - tears without scissors
  • *Waterproof
  • Strong
  • Seals
  • Reinforces
  • Protects
  • Binds Identifies
  • Width: 50mm
  • Lengths: 5m, 10, 25m or 50m
  • Colours: black, silver or white
*Not suitable for total immersion in water.
Description Image Product Buy Pricing (Ex VAT) Length Colour Type Width
Duck Tape® 211110 Original 50mm x 10m Silver
Duck Tape® 211110 Original 50mm x 10m Silver
Standard range
Order code: 84-5151
MPN: 211110

Despatched within 2 working days - 5 in stock
1+ £2.83
Price per unit Ex VAT
5m Silver Gaffer, Duct, Cloth Tape 50mm
Duck Tape® 211113 Original 50mm x 10m White
Duck Tape® 211113 Original 50mm x 10m White
Standard range
Order code: 84-5157
MPN: 211113

Despatched within 2 working days - 50 in stock
1+ £2.83
Price per unit Ex VAT
10m White Gaffer, Duct, Cloth Tape 50mm
Duck Tape® 211109 Original 50mm x 25m Black
Duck Tape® 211109 Original 50mm x 25m Black
Standard range
Order code: 84-5149
MPN: 211109

Despatched within 2 working days - 50 in stock
1+ £4.37
Price per unit Ex VAT
25m Black Gaffer, Duct, Cloth Tape 50mm
Duck Tape® 211111 Original 50mm x 25m Silver
Duck Tape® 211111 Original 50mm x 25m Silver
Standard range
Order code: 84-5153
MPN: 211111

Despatched within 2 working days - 50 in stock
1+ £4.33
Price per unit Ex VAT
25m Silver Gaffer, Duct, Cloth Tape 50mm
Duck Tape® 211117 Original 50mm x 25m White
Duck Tape® 211117 Original 50mm x 25m White
Standard range
Order code: 84-5165
MPN: 211117

Despatched within 4 working days - 100 in stock
1+ £4.37
Price per unit Ex VAT
25m White Gaffer, Duct, Cloth Tape 50mm
Duck Tape® 211112 Original 50mm x 50m Silver
Duck Tape® 211112 Original 50mm x 50m Silver
Standard range
Order code: 84-5155
MPN: 211112

Despatched within 2 working days - 20 in stock
1+ £6.62
Price per unit Ex VAT
50m Silver Gaffer, Duct, Cloth Tape 50mm
Duck Tape® 211115 Original 50mm x 50m Silver (Pack of 2)
Duck Tape® 211115 Original 50mm x 50m Silver (Pack of 2)
Standard range
Order code: 84-5161
MPN: 211115

Despatched same day - 2 in stockFurther 5 despatched in 2 working days
1+ £10.11
Price per unit Ex VAT
50m Silver Gaffer, Duct, Cloth Tape 50mm
Duck Tape® 211116 Original 50mm x 50m Black
Duck Tape® 211116 Original 50mm x 50m Black
Standard range
Order code: 84-5163
MPN: 211116

Despatched same day - 4 in stockFurther 20 despatched in 2 working days
1+ £10.64
Price per unit Ex VAT
50m Black Gaffer, Duct, Cloth Tape 50mm
Duck Tape® 222226 Original Trade Pack 50mm x 50m Silver
Duck Tape® 222226 Original Trade Pack 50mm x 50m Silver
Standard range
Order code: 84-5179
MPN: 222226

Despatched within 4 working days - 100 in stock
1+ £11.48
Price per unit Ex VAT
50m Silver Gaffer, Duct, Cloth Tape 50mm

Trustpilot