Duck Tape® 211109 Original 50mm x 25m Black

MPN
211109
Brand
DuckTape
EAN-13
0075353346921
Order Code
84-5149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £4.40 £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This original tape from Duck Tape® continues to "stick" around after all these years, offering versatility for a number of tasks, including fixing, binding, repairing, protecting, identifying and reinforcing tasks. Whether its fixing pipes or sealing a parcel, the strong tape remains waterproof and tears easily (no need for scissors). Ideal for use both indoors and outdoors, for instance in the garage and garden, with high strength adhesive - sticks firmly to most surfaces.


  • NEW Best Ever!
  • Easy to use - tears without scissors
  • *Waterproof
  • Colour: black
  • Width: 50mm
  • Length: 25m
  • Manufacturer's part 211109

*Not suitable for total immersion in water.

Type Gaffer, Duct, Cloth Tape
Width 50mm
Length 25m
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot