Flexovit 63642569921 High Performance Sanding Roll 115mm x 5m Fine 120G

MPN
63642569921
Brand
Flexovit
EAN-13
3157625581449
Order Code
84-4391
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 5 despatched in 2 working days

These paper-backed sanding rolls from Flexovit have a high-performing aluminium oxide grain with an open structure and are ideal for general purpose sanding and stock removal.


  • Fine grade - 120 Grit
  • Suitable for hand and power tool use
  • Suitable for wood, paint, plaster and metal
  • Size (W x L) 115mm x 5m
  • Manufacturer's part 63642569921
Type Sanding Roll
Grit Size Fine
Length 5m
Width 115mm
Abrasive Material Aluminium Oxide
Size (W x L) 115mm x 5m

Reviews

Be the first to submit a review

Trustpilot