Flexovit 63642558246 Waterproof Sanding Sheets 230 x 280mm 1000G - Pack Of 25

Image Representative of Range

Flexovit 63642558246 Waterproof Sanding Sheets 230 x 280mm 1000G - Pack Of 25

Order Code:

84-4384

Brand: Flexovit MPN: 63642558246 EAN-13: 5010352582463
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

These waterproof sanding sheets from Flexovit can be used either wet or dry as a highly flexible abrasive. These papers are specially treated so are ideal for use with water and other lubricants. The paper lasts longer and gives a smoother finish when used wet as the water cleans, lubricates and helps prevent clogging.


  • High quality silicon carbide abrasive sheets
  • 1000 Grit
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558246
Type Sanding Sheet
Grit Size Super Fine
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot