Flexovit 63642558245 Waterproof Sanding Sheets 230 x 280mm 800G - Pack Of 25

Image Representative of Range

Flexovit 63642558245 Waterproof Sanding Sheets 230 x 280mm 800G - Pack Of 25

MPN
63642558245
Brand
Flexovit
EAN-13
5010352582456
Order Code
84-4383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These waterproof sanding sheets from Flexovit can be used either wet or dry as a highly flexible abrasive. These papers are specially treated so are ideal for use with water and other lubricants. The paper lasts longer and gives a smoother finish when used wet as the water cleans, lubricates and helps prevent clogging.


  • High quality silicon carbide abrasive sheets
  • 800 Grit
  • Size (W x H) 230 x 280mm
  • Supplied in packs of 25
  • Manufacturer's part 63642558245
Type Sanding Sheet
Grit Size Super Fine
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide

Reviews

Be the first to submit a review

Trustpilot