Flexovit 63642526415 H/P Finishing Sanding Roll 115mmx5m 120G-Extra Coarse

MPN
63642526415
Brand
Flexovit
EAN-13
3157625530539
Order Code
84-4316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These high performance sanding rolls from Flexovit are ideal for fine finishing and between coats sanding. This extremely sharp silicon carbide abrasive has a stearate coating which significantly improves performance and finish by reducing friction and clogging, giving a sanding action which results in a consistent scratch-free surface.


  • Extra coarse grade - 120 Grit
  • Ideal for achieving a very smooth surface
  • Suitable for use on wood, paint, plaster and varnish
  • Size 115mm x 5m
  • Manufacturer's part 63642526415
Type Sanding Roll
Grit Size Fine
Length 5m
Width 115mm
Abrasive Material Silicon Carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot