Flexovit High Performance Finishing Sanding Roll 115mm x 5m

Flexovit Brand: Flexovit

These high performance sanding rolls from Flexovit are ideal for fine finishing and between coats sanding. This extremely sharp silicon carbide abrasive has a stearate coating which significantly improves performance and finish by reducing friction and clogging, giving a sanding action which results in a consistent scratch-free surface.

  • Available in a selection of grades
  • Ideal for achieving a very smooth surface
  • Suitable for use on wood, paint, plaster and varnish
  • Size 115mm x 5m
Description Image Product Buy Pricing (Ex VAT) Grit Size Medium Type Length Width Abrasive Material
Flexovit 63642526417 High Performance Finishing Sanding Roll 115mmx5m 240G-Med
Flexovit 63642526417 High Performance Finishing Sanding Roll 115mmx5m 240G-Med
Standard range
Order code: 84-4314
MPN: 63642526417

Despatched within 4 working days - 50 in stock
1+ £23.98
Price per unit Ex VAT
Very Fine grade - 240 Grit Sanding Roll 5m 115mm Silicon Carbide
Flexovit 63642526416 H/P Finishing Sanding Roll 115mmx5m 180G-Coarse
Flexovit 63642526416 H/P Finishing Sanding Roll 115mmx5m 180G-Coarse
Standard range
Order code: 84-4315
MPN: 63642526416

Despatched within 4 working days - 5 in stock
1+ £23.98
Price per unit Ex VAT
Very Fine Sanding Roll 5m 115mm Silicon Carbide
Flexovit 63642526415 H/P Finishing Sanding Roll 115mmx5m 120G-Extra Coarse
Flexovit 63642526415 H/P Finishing Sanding Roll 115mmx5m 120G-Extra Coarse
Standard range
Order code: 84-4316
MPN: 63642526415

Despatched within 2 working days - 5 in stock
1+ £23.98
Price per unit Ex VAT
Fine Sanding Roll 5m 115mm Silicon Carbide

Trustpilot