Easter Opening Hours and Delivery Dates here
Flexovit 63642526488 Silicon Carbide Finishing Sheets 230 x 280mm Assorted

Flexovit 63642526488 Silicon Carbide Finishing Sheets 230 x 280mm Assorted

Order Code:

84-4239

Brand: Flexovit MPN: 63642526488 EAN-13: 3157625530867
  • Country of Origin: China
  • View All

Discontinued


These finishing sheets from Flexovit are covered in a high-quality sharp silicon carbide abrasive with a stearate coating which significantly improves performance by reducing friction and clogging.


  • Assorted finishes
  • Ideal for sanding between coats
  • Achieves a very smooth surface.
  • Suitable for use on wood, paint, plaster and varnish.
  • Sheet size 230 x 280mm
  • Supplied in packs of 3
  • Manufacturer's part 63642526488
Type Sanding Sheet
Grit Size Assorted
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide

Trustpilot