DEWALT DWS780-LX 305mm Compound Slide Mitre Saw 1675 Watt 110 Volt

Image Representative of Range

DEWALT DWS780-LX 305mm Compound Slide Mitre Saw 1675 Watt 110 Volt

Order Code:

84-4106

Brand: DEWALT MPN: DWS780-LX EAN-13: 5035048332337
  • Quickly find another product in this range by Voltage:

    110V 230V
Qty Unit Price (Ex VAT)
1+ £800.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This 110V mitre saw from DeWalt offeris outstanding cutting performance in both small profiles and large construction timbers. The XPS shadow line cut indicator provides a fast accurate alignment of the blade, while illuminating the workpiece for increased productivity no adjustment required.

The saw also has heavy-duty durability with the ability to fully adjust the machine to maintain accuracy over the life of the tool, while the quick-release bevel stop setting provides accurate and simple setting of bevel angles up to 49° left and right. Another feature includes the cam action mitre lock function, which makes mitre setting faster and easier, allowing the user quicker angles between 0-50° left, and 0- 60° right.

Included is the high quality 60-tooth blade, blade spanner, dust bag and material clamp.

Cutting capacity
90/90° size (W x H): 303 x 110mm
90/45° size (W x H): 211 x 112mm
45/90° size (W x H): 268 x 63mm
45/45° size (W x H): 268 x 112mm


  • Voltage: 110V
  • Power input: 1675W
  • Power output: 960W
  • Blade speed: 1900-3800rpm
  • Blade Ø: 305mm
  • Blade bore: 30mm
  • Bevel capacity: 49/49°
  • Mitre capacity (right/left): 60/50°
  • Manufacturer's part DWS780-LX
Type Compound mitre saw
Voltage 110V
Power Output 1675W
Blade Diameter 305mm
Bore 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot