DEWALT DW03050-XJ Laser Distance Measure 50m

MPN
DW03050-XJ
Brand
DEWALT
EAN-13
5035048448496
Order Code
84-3989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £169.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 50m laser distance measure from DeWalt has been designed to calculate area and volume with automatic calculations that make job estimates quick and easy. Indirect height measurement uses Pythagoras to measure distances even when point A and/or point B isn't accessible for linear measurement. The laser distance measure features a memory unit that stores the last 5 measurements, and a 2-Line backlit display helps improve screen visibility in both dim and bright conditions. It has a durable design with over-molded housing, which has been 6ft (2m) drop tested, and is IP65 water/debris resistant.


  • Accuracy: +/- 1/16in
  • Operating range: 165ft
  • Screen: backlit
  • Laser class: 2
  • Power supply: 2x 1.5V LR03 (AAA-size, supplied)
  • Manufacturer's part DW03050-XJ
Type Laser Distance Measurer
Accuracy 1.6mm/m
Measurement Range 0 - 50m
Operating range 165ft
Range 50m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot