DeWalt Laser Distance Measures - 50/100m

DEWALT Brand: DEWALT

These laser distance measures from DeWalt have been designed to calculate area and volume with automatic calculations that make job estimates quick and easy. Indirect height measurement uses Pythagoras to measure distances even when point A and/or point B isn't accessible for linear measurement. The laser distance measure features a memory unit that stores previous measurements, and a backlit display helping improve screen visibility in both dim and bright conditions. The measures have a durable design with over-molded housing, which have been 6ft (2m) drop tested, and are IP65 water/debris resistant.

  • Accuracy: +/- 1/16in, 1/32in
  • Operating range: 165ft/330ft
  • Screen: backlit
  • Laser class: 2
  • Power supply: 2x 1.5V LR03 (AAA-size, supplied)
Description Image Product Buy Pricing (Ex VAT) Accuracy Measurement Range Operating range Range Type
DEWALT DW03050-XJ Laser Distance Measure 50m
DEWALT DW03050-XJ Laser Distance Measure 50m
Extended range
Order code: 84-3989
MPN: DW03050-XJ

Available to back orderPlease contact us for lead time
1+ £169.06
Price per unit Ex VAT
1.6mm/m 0 - 50m 165ft 50m Laser Distance Measurer
DEWALT DW03101-XJ Laser Distance Measure 100m
DEWALT DW03101-XJ Laser Distance Measure 100m
Standard range
Order code: 84-3990
MPN: DW03101-XJ

Despatched within 4 working days - 5 in stock
1+ £204.25
Price per unit Ex VAT
0.8mm/m 0.1 - 100m 330 100m Laser Distance Measurer

Trustpilot