DEWALT DT9420-QZ SDS Max Drill Bit 22 x 540mm

MPN
DT9420-QZ
Brand
DEWALT
EAN-13
5035048059876
Order Code
84-3885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £51.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 22 x 540mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the 4 cutter X-head design for improved user comfort, reduced vibration and improved hole quality. Whether you are a professional tradesman or DIY enthusiast, the 4-flute spiral increases drilling speed and debris removal with a heavy-duty shank for maximum durability.


  • Faster drilling
  • Highly durable
  • Increases debris removal
  • Weight: 0.820kg
  • Ø: 22mm
  • Length: 540mm
  • Manufacturer's part DT9420-QZ
Type Drill bit
Diameter 22mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot