DEWALT DT9410-QZ SDS Max Drill Bit 16 x 540mm

Order Code:

84-3882

Brand: DEWALT MPN: DT9410-QZ EAN-13: 5035048059777
Qty Unit Price (Ex VAT)
1+ £33.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This 16 x 540mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the 4 cutter X-head design for improved user comfort, reduced vibration and improved hole quality. Whether you are a professional tradesman or DIY enthusiast, the 4-flute spiral increases drilling speed and debris removal with a heavy-duty shank for maximum durability.


  • Faster drilling
  • Highly durable
  • Increases debris removal
  • Weight: 0.201kg
  • Ø: 16mm
  • Length: 540mm
  • Manufacturer's part DT9410-QZ
Type Drill bit
Diameter 16mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot