DEWALT DT8091-QZ SDS Max Steel Asphalt Cutter 90mm Length 400mm

MPN
DT8091-QZ
Brand
DEWALT
EAN-13
5035048034521
Order Code
84-3832
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £78.79 £70.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This max steel asphalt cutter from DeWalt is ideal for heavy-duty chiselling, channelling and demolition tasks in concrete, stone (medium hardness), floor and wall tiles, general masonry and mortar. Manufactured from specially toughened steel ensuring tough bits and micro-processor controlled heat treatment for consistently tough, long life chisels.


  • Width: 90mm
  • Length: 400mm
  • Weight 1.218kg
  • Manufacturer's part DT8091-QZ
Type Chisel
Size 400mm
Number of Bits 1
Weight 1.218kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot