DEWALT DT7226-QZ Torsion Bits Extra Grip PZ2 50mm Pack Of 5

MPN
DT7226-QZ
Brand
DEWALT
EAN-13
5035048013090
Order Code
84-3773
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.54 £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This pack of 5 torsion bits from DeWalt are a key addition to any tradesman's toolbox, featuring tough quality, professional screwdriver bits manufactured with a hardened core for extra strength and durability. They have a flexible torsion zone, absorbing torque peaks and reducing breakage. The design features extra grip ribs that grip the screw and reduce slipping (specific bits only).


  • Type: PZ2 Pozi bits
  • Length: 50mm
  • Weight: 59g
  • Quantity: 5
  • Manufacturer's part DT7226-QZ
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 5
Overall Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot