Christmas Opening Hours and Delivery Dates here

DEWALT DT7218-QZ Torsion Bits PZ2 25mm Pack Of 20

Order Code:

84-3771

Brand: DEWALT MPN: DT7218-QZ EAN-13: 5035048012536
  • Country of Origin: Vietnam
  • View All

Discontinued


This pack of 20 torsion bits from DeWalt are a key addition to any tradesman's toolbox, featuring tough quality, professional screwdriver bits manufactured with a hardened core for extra strength and durability. They have a flexible torsion zone, absorbing torque peaks and reducing breakage. The design features extra grip ribs that grip the screw and reduce slipping (specific bits only).


  • Type: PZ2 Pozi bits
  • Length: 25mm
  • Weight: 32g
  • Quantity: 20
  • Manufacturer's part DT7218-QZ
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 20
Overall Length 25mm

Trustpilot