DEWALT DT6821-QZ SDS Max Steel Point 400mm

MPN
DT6821-QZ
Brand
DEWALT
EAN-13
5011402378104
Order Code
84-3724
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    280mm 400mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This 400mm SDS max steel point from DeWalt features micro-processor controlled heat treatment for consistently tough, long life chisels and is designed with a sharp pointed end.


  • Toughened steel
  • Length: 400mm
  • Manufacturer's part DT6821-QZ
Type Chisel
Size 400mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot