DeWalt DT6820/1 SDS Max Steel Point - 280/400mm

DEWALT Brand: DEWALT

These SDS max steel points from DeWalt feature micro-processor controlled heat treatment for consistently tough, long life chisels, and are designed with a sharp pointed end.

  • Toughened steel
  • Length: 280mm or 400mm
Description Image Product Buy Pricing (Ex VAT) Size Type Number of Bits
DEWALT DT6820-QZ SDS Max Steel Point 280mm
DEWALT DT6820-QZ SDS Max Steel Point 280mm
Standard range
Order code: 84-3723
MPN: DT6820-QZ

Despatched within 4 working days - 4 in stock
1+ £15.41
Price per unit Ex VAT
280mm Chisel 1
DEWALT DT6821-QZ SDS Max Steel Point 400mm
DEWALT DT6821-QZ SDS Max Steel Point 400mm
Standard range
Order code: 84-3724
MPN: DT6821-QZ

Despatched within 4 working days - 5 in stock
1+ £18.10
Price per unit Ex VAT
400mm Chisel 1
Part codeLength
84-3723280mm
84-3724400mm


Trustpilot