DEWALT DT4832-QZ Flatwood Drill Bit 32 x 160mm

Order Code:

84-3609

Brand: DEWALT MPN: DT4832-QZ EAN-13: 5011402386123
  • Quickly find another product in this range by Diameter:

Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This 32 x 160mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium flat drill bit range featuring a ground central point and cutting edges for accurate location and clean cutting. Also featuring a ground chip breaker to reduce splintering, therefore providing relatively clean holes and improved drilling efficiency. Ideal for either the profressional tradesman or DIY enthusiast, offering rapid drilling of holes in wood.


  • Suitable for natural hard and soft wood, chipboard and other man made materials
  • Ideal for door locks, mortising, electrical and plumbing work
  • Weight: 60g
  • Ø: 32mm
  • Length: 160mm
  • Manufacturer's part DT4832-QZ
Type Flat bit
Diameter 32mm
Overall Length 160mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot