DEWALT DT4287-QZ Circular Saw Blade 250 x 30mm x 80T Series 40 Extra Fine Finish

MPN
DT4287-QZ
Brand
DEWALT
EAN-13
5035048057711
Order Code
84-3557
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £79.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This circular saw blade from DeWalt ensures a flat blade body and has been engineered with expansion slots to prevent blade overheating and warping. Manufactured to cope with wood and non ferrous-metals and can be resharpened 10 to 15 times. Ideal for extra fine cuts in plywood, veneers, softwood and hardwood, the blade is designed with triple chip grind geometry giving an excellent surface finish on the workpiece. Additionally tuned to avoid breakout on laminate materials and suitable for aluminium.


  • Cope with wood and non-ferrous materials
  • Can be resharpened up to 15 times
  • Blade Ø: 250mm
  • Bore size: 30mm
  • Kerf thickness: 3.2mm
  • Tooth count: 80
  • Grind geometry: Triple Chip
  • Rake angle: -5°
  • Manufacturer's part DT4287-QZ
Type Blade
Bore 30mm
Diameter 250mm
Kerf 3.2mm
Material Suitability Wood
Number of Teeth 80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot