DEWALT DT2963-QZ Alligator Saw Blade - TCT Building Block Class 12 Poroton Brick

Order Code:

84-3536

Brand: DEWALT MPN: DT2963-QZ EAN-13: 5035048025420
Qty Unit Price (Ex VAT)
1+ £38.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This alligator saw blade from DeWalt has been designed with H.S.S. teeth to optimise performance, making it ideal for building blocks and poroton.


  • Quantity: 1
  • Overall length: 320mm
  • Working length: 275mm
  • Fits: DW390/391
  • Tips: T.C.T.
  • Manufacturer's part DT2963-QZ
Type Blade
Blade Length 320mm
Blade Material TCT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot