DeWalt DT Alligator Saw Blades

DEWALT Brand: DEWALT

These alligator saw blades from DeWalt have been designed with either H.S.S. or T.C.T. teeth to optimise performance, making them ideal for a host of materials such as hardwood, softwood, plyboard, plywood, chipboard, MDF, building blocks and poroton.

  • Quantity: 1
  • Overall length: 320mm
  • Working length: 275mm
  • Fits: DW390/391
  • Tips: H.S.S. or T.C.T.
Description Image Product Buy Pricing (Ex VAT) Material Suitability Tips Type Blade Length Blade Material
DEWALT DT2962-QZ Alligator Saw Blade - TCT MDF Plywood, Chipboard & MDF
DEWALT DT2962-QZ Alligator Saw Blade - TCT MDF Plywood, Chipboard & MDF
Extended range
Order code: 84-3535
MPN: DT2962-QZ

Available to back orderPlease contact us for lead time
1+ £42.05
Price per unit Ex VAT
Wood T.C.T. Blade 320mm TCT
DEWALT DT2963-QZ Alligator Saw Blade - TCT Building Block Class 12 Poroton Brick
DEWALT DT2963-QZ Alligator Saw Blade - TCT Building Block Class 12 Poroton Brick
Standard range
Order code: 84-3536
MPN: DT2963-QZ

Despatched within 4 working days - 5 in stock
1+ £35.96
Price per unit Ex VAT
Blade 320mm TCT

Trustpilot