DEWALT DT2961-QZ Alligator Saw Blade - HSS Hardwood, Softwood, Plywood

Order Code:

84-3534

Brand: DEWALT MPN: DT2961-QZ EAN-13: 5035048025406
Qty Was Unit Price (Ex VAT)
1+ £29.00 £20.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

This alligator saw blade from DeWalt has been designed with H.S.S. teeth to optimise performance, making it ideal for hardwood, softwood and plyboard.


  • Quantity: 1
  • Overall length: 320mm
  • Working length: 275mm
  • Fits: DW390/391
  • Tips: H.S.S.
  • Manufacturer's part DT2961-QZ
Type Blade
Blade Length 320mm
Blade Material HSS
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot