DEWALT DT2211-QZ Jigsaw Blades for Wood Bi-Metal XPC T111C Pack Of 5

MPN
DT2211-QZ
Brand
DEWALT
EAN-13
5035048075036
Order Code
84-3490
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This pack of 5 jigsaw blades from DeWalt is a great addition to any professional tradesman's toolbox, as they provide a unique blade solution for ultimate control and accuracy of cut, even on the tightest of corners. They feature a plunge point tip design for easy plunge cutting with no kick-back and extra long life bi-metal blades which provide up to twice the number of cuts of standard HCS blades. They also have a new optimised tooth angle which provides long life and clean tear-free cuts at high speeds in all wood materials.


  • Provides coarse accurate cutting in wood, chipboard, plywood, laminates and plastic
  • Material: HCS
  • Type: T111C
  • Cutting thickness: 60mm
  • Blade length: 100mm
  • Manufacturer's part DT2211-QZ
Type Blade
Cutting Length 60mm
Blade Material HCS
Overall Length 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot