DEWALT DT2162-QZ Jigsaw Blades for Metal T Shank HSS T118G Pack Of 5

Image Representative of Range

DEWALT DT2162-QZ Jigsaw Blades for Metal T Shank HSS T118G Pack Of 5

Order Code:

84-3478

Brand: DEWALT MPN: DT2162-QZ EAN-13: 5035048033074
Qty Was Unit Price (Ex VAT)
1+ £7.30 £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

This pack of 5 jigsaw blades from DeWalt is a great addition to any professional tradesman's toolbox, as they have been engineered to deliver a quality cut in a variety of metals via the fully hardened high speed steel for increased durability. Manufactured to a high standard and designed with a T-shank fitting for all T-shank jigsaws, making them ideal for straight cuts in thin metal, non-ferrous metal, aluminium and sheet metal from 1.5-4mm thick.


  • Overall length: 76mm
  • Working length: 50mm
  • Tooth pitch: 0.7mm
  • Max DOC: 2mm
  • Equivalent Bosch ref: T118G
  • Pack quantity: 5
  • Manufacturer's part DT2162-QZ
Type Blade
Cutting Length 50mm
Blade Material Metals
Overall Length 76mm
Shank Type T-shank
Tooth Pitch 12tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot