DeWalt DT Jigsaw Blades for Metal T Shank HSS - Packs of 5

DEWALT Brand: DEWALT

These packs of 5 jigsaw blades from DeWalt are a great addition to any professional tradesman's toolbox, as they have been engineered to deliver a quality cut in a variety of metals via the fully hardened high speed steel for increased durability. Manufactured to a high standard and designed with a T-shank fitting for all T-shank jigsaws, making them ideal for straight cuts in thin metal, non-ferrous metal, aluminium and sheet metal from 1.5-4mm thick.

  • Overall lengths available: 76-100mm
  • Pack quantity: 5
Description Image Product Buy Pricing (Ex VAT) Cutting Length Overall Length Tooth Pitch Type Blade Material Shank Type
DEWALT DT2161-QZ Jigsaw Blades for Metal T Shank HSS T118B Pack Of 5
DEWALT DT2161-QZ Jigsaw Blades for Metal T Shank HSS T118B Pack Of 5
Standard range
Order code: 84-3477
MPN: DT2161-QZ

Despatched within 4 working days - 20 in stock
1+ £6.25
Price per unit Ex VAT
50mm 76mm 12tpi Blade Metals T-shank
DEWALT DT2162-QZ Jigsaw Blades for Metal T Shank HSS T118G Pack Of 5
DEWALT DT2162-QZ Jigsaw Blades for Metal T Shank HSS T118G Pack Of 5
Standard range
Order code: 84-3478
MPN: DT2162-QZ

Despatched within 4 working days - 20 in stock
1+ £6.25
Price per unit Ex VAT
50mm 76mm 12tpi Blade Metals T-shank
DEWALT DT2163-QZ Jigsaw Blades for Metal T Shank HSS T127D Pack Of 5
DEWALT DT2163-QZ Jigsaw Blades for Metal T Shank HSS T127D Pack Of 5
Standard range
Order code: 84-3479
MPN: DT2163-QZ

Despatched within 4 working days - 20 in stock
1+ £7.83
Price per unit Ex VAT
72mm 100mm 8tpi Blade Metals T-shank

Trustpilot