DEWALT Jigsaw-QZ Blade Progressor Tooth T Shank Bi-Metal T345XF Pack of 5

Order Code:

84-3452

Brand: DEWALT MPN: DT2059-QZ EAN-13: 5035048060988
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

This pack of 5 jigsaw blades from DeWalt are ideal for cutting a variety of materials including wood up to 65mm thick and metals, pipes and profiles (inc aluminium) 3-10mm thick. The blades are made from high carbon steel for increased durability with a T-shank fitting for all T-shank jigsaws. The variable tooth pitch is ideal for fast cutting of different material thicknesses with a single blade.


  • Overall length: 132mm
  • Working length: 101mm
  • Tooth pitch: 2-4.5mm
  • Max DOC: 65mm
  • Equivalent Bosch ref: T234X
  • Pack quantity: 5
  • Manufacturer's part DT2059-QZ
Type Blade
Cutting Length 101mm
Blade Material Metals
Overall Length 132mm
Shank Type T-shank
Tooth Pitch 5/12tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot