DeWalt Jigsaw Blades Progressor Tooth T-Shank Bi-Metal - Packs of 5

DEWALT Brand: DEWALT

These packs of 5 jigsaw blades from DeWalt are ideal for fast cutting of different material thicknesses with a single blade. The blades are made from high carbon steel for increased durability with a T-shank fitting for all T-shank Jigsaws. The Progressor blade can be used for woods, chipboard, plywood and fibre boards up to 65mm thick.

  • Overall length: 116mm or 132mm
  • Working length: 91mm or 101mm
  • Tooth pitch: 2-3mm or 2.4-5mm
  • Max DOC: 65mm
  • Pack quantity: 5
Description Image Product Buy Pricing (Ex VAT) Cutting Length Blade Material Overall Length Tooth Pitch Type Shank Type
DEWALT Jigsaw-QZ Blades Progressor Tooth T Shank Bi-Metal T234X Pack of 5
DEWALT Jigsaw-QZ Blades Progressor Tooth T Shank Bi-Metal T234X Pack of 5
Standard range
Order code: 84-3451
MPN: DT2057-QZ

Despatched within 2 working days - 20 in stock
1+ £6.25
Price per unit Ex VAT
91mm BiM 116mm 8/12tpi Blade T-shank
DEWALT Jigsaw-QZ Blade Progressor Tooth T Shank Bi-Metal T345XF Pack of 5
DEWALT Jigsaw-QZ Blade Progressor Tooth T Shank Bi-Metal T345XF Pack of 5
Standard range
Order code: 84-3452
MPN: DT2059-QZ

Despatched within 2 working days - 50 in stock
1+ £6.25
Price per unit Ex VAT
101mm Metals 132mm 5/12tpi Blade T-shank

Trustpilot