DEWALT Jigsaw-QZ Blades for Metal T Shank HSS T118EOF Pack of 5

MPN
DT2054-QZ
Brand
DEWALT
EAN-13
5035048060933
Order Code
84-3449
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This pack of 5 jigsaw blades from DeWalt has been engineered to deliver a quality cut in a variety of ferrous and non-ferrous metals, and are made from fully hardened high speed steel for increased durability. This longer life metal cutting blade can be used on thin sheet metal between 1.5-4mm especially when curved cuts are required.


  • Overall length: 82mm
  • Working length: 55mm
  • Tooth pitch: 1.5mm
  • Max DOC: 4mm
  • Equivalent ref: T118EOF
  • Pack quantity: 5
  • Manufacturer's part DT2054-QZ
Type Blade
Cutting Length 55mm
Blade Material Metals
Overall Length 82mm
Shank Type T-shank
Tooth Pitch 16tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot