DeWalt Jigsaw Blades for Wood/Metal T Shank HCS/HSS - Packs of 5

DEWALT Brand: DEWALT

These packs of 5 jigsaw blades from DeWalt come in two varieties, with DT2053-QZ engineered to deliver a quality cut in a variety of materials, including wood, metal, laminates and plastics, while DT2054-QZ cuts a variety of ferrous and non-ferrous metals.

  • Overall length: 82mm or 100mm
  • Working length: 55mm or 73mm
  • Tooth pitch: 1.5mm or 2.5mm
  • Pack quantity: 5
Description Image Product Buy Pricing (Ex VAT) Cutting Length Blade Material Overall Length Tooth Pitch Type Shank Type
DEWALT Jigsaw-QZ Blades for Wood T Shank HCS T101BR Pack of 5
DEWALT Jigsaw-QZ Blades for Wood T Shank HCS T101BR Pack of 5
Standard range
Order code: 84-3448
MPN: DT2053-QZ

Despatched within 2 working days - 50 in stock
1+ £6.25
Price per unit Ex VAT
73mm HCS 100mm 10tpi Blade T-shank
DEWALT Jigsaw-QZ Blades for Metal T Shank HSS T118EOF Pack of 5
DEWALT Jigsaw-QZ Blades for Metal T Shank HSS T118EOF Pack of 5
Standard range
Order code: 84-3449
MPN: DT2054-QZ

Despatched within 4 working days - 20 in stock
1+ £13.03
Price per unit Ex VAT
55mm Metals 82mm 16tpi Blade T-shank

Trustpilot