DEWALT Titanium S3 Safety Tan Boots UK 11 Euro 46

Image Representative of Range

DEWALT Titanium S3 Safety Tan Boots UK 11 Euro 46

MPN
DEWTITANIUMTAN11
Brand
DEWALT
EAN-13
5055160031642
Order Code
84-3387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £94.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These titanium S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increased protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: tan
  • Product weight: 2.440kg
  • Size: UK 11/Euro 46
  • Manufacturer's part DEWTITANIUMTAN11
Type Boot
Colour Tan
Size UK 11
Size EU 46

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot