M9400 Wraplite Safety Specs - Clear Lenses - Black Frames

MPN
ASA718-161-100
Brand
JSP
EAN-13
5038428116688
Order Code
87-0915
Country of Origin
China

Discontinued


M9400 Wraplite Safety Specs with Clear HC Lens have a single lens wraparound, comfortable and lightweight lens design, which provides excellent field of vision. Blocks 99.9% of ultraviolet radiation. Conforms to EN 166.1.F.
  • Wrap-around design
  • Lightweight, one-piece polycarbonate lens
  • Blocks 99.9% of ultraviolet radiation
  • Conforms to EN166 1F
  • JSP type M9400, ASA718-161-100
Type Safety Glasses
Lens Colour Clear
Colour Black
Lens Material Polycarbonate
Standards EN166

Trustpilot