3M™ Visitor Safety Overspectacles, Clear Lens

MPN
7000062913
Brand
3M
GTIN-14
04046719783069
Order Code
87-9044
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock67 due on 25/09/2026


The 3M™ Visitor safety glasses are safety glasses for your visitors, which can be worn over spectacles, but also alone. The protective goggles are a flexible solution to provide protection to guests in your plant, regardless of whether they wear spectacles or not. They have a light, transparent polycarbonate glass with a moulded integrated side plate and eyebrow protection for additional safety. The glass, with the optical class 1, only minimally disturbs the view and protects your visitors in different environments.
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour None
Material Polycarbonate
Base Unit (B) - Metric Cubic Dimension 2.301 CDM
Base Unit (B) - Metric Gross Weight 66.0g
Base Unit (B) - Metric Height Dimension 59.0mm
Base Unit (B) - Metric Length Dimension 300.0mm
Base Unit (B) - Metric Width Dimension 130.0mm
Colour Transparent
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 750.0 CCM
Consumer (2) - Metric Gross Weight 87.85g
Consumer (2) - Metric Height Dimension 59.0mm
Consumer (2) - Metric Length Dimension 300.0mm
Consumer (2) - Metric Net Weight 41.0g
Consumer (2) - Metric Width Dimension 130.0mm
Consumer (2) - Unit EA
Lens Color Clear
Lens Material Polycarbonate
Local Catalog ID 71448
Material Number 7000062913
Package Type Box
Product colour Transparent
Product Type Safety goggles
Quantity per pack 20 pc(s)
Sales Unit (S) - Unit CS

Reviews

Be the first to submit a review

Trustpilot