DEWALT Titanium S3 Safety Tan Boots UK 7 Euro 41

MPN
DEWTITANIUMTAN7
Brand
DEWALT
EAN-13
5055160031604
Order Code
84-3383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £83.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These titanium S3 safety boots from DeWalt are general work hiker-style boots with a steel toecap and midsole for increased protection. Very comfortable to wear thanks to the PU insole, while the internal breathable membrane keeps your feet dry. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and have been tested to 35,000 flexes.


  • Protective footwear
  • Safety rating: S3
  • Slip rating: SRA
  • Conform to CE ENISO20345
  • Colour: tan
  • Product weight: 2.040kg
  • Size: UK 7/Euro 41
  • Manufacturer's part DEWTITANIUMTAN7
Type Boot
Colour Tan
Size UK 7
Size EU 41

Reviews

Be the first to submit a review

Trustpilot