DEWALT DCS391M2 165mm XR Premium Circular Saw 18 Volt 2 x 4.0Ah Li-Ion

Image Representative of Range

DEWALT DCS391M2 165mm XR Premium Circular Saw 18 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3229

Brand: DEWALT MPN: DCS391M2-GB EAN-13: 5035048390726
Qty Was Unit Price (Ex VAT)
1+ £248.00 £244.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

This 18V premium circular saw from DeWalt has been designed with an intelligent trigger allowing total control over all applications. It has a powerful and highly efficient PM58 fan cooled motor with replaceable brushes, delivering up to 3,700 rotations per minute for a fast cutting action. The saw also has a spindle lock for quick and easy blade change. Other features include the cast magnesium base allowing repetitive, accurate cuts, while the ergonomic handle is set with rubber overmold, providing optimum comfort to the user.


  • No load speed: 3,700/min
  • Max cutting depth: @90°: 55mm, @45°: 55mm
  • Blade: 165 x 20mm bore
  • Bevel capacity: 50°
  • Manufacturer's part DCS391M2-GB

Supplied with 2x 18V 4.0Ah XR Li-Ion slide on battery packs, 1x multi-voltage DCB105 XR universal charger, 1x 165mm carbide blade, 1x hex key and 1x dust port.
Voltage 18V
Type Saw
Bore 20mm
Diameter 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot