DeWalt DCS391 165mm XR Premium Circular Saw 2x 4.0Ah Li-Ion - 18V

DEWALT Brand: DEWALT

This 18V premium circular saw from DeWalt has been designed with an intelligent trigger allowing total control over all applications. It has a powerful and highly efficient PM58 fan cooled motor with replaceable brushes, delivering up to 3,700 rotations per minute for a fast cutting action. The saw also has a spindle lock for quick and easy blade change. Other features include the cast magnesium base allowing repetitive, accurate cuts, while the ergonomic handle is set with rubber overmold, providing optimum comfort to the user.

  • No load speed: 3,700/min
  • Max cutting depth: @90°: 55mm, @45°: 55mm
  • Blade: 165 x 20mm bore
  • Bevel capacity: 50°
  • Available as a bare unit or with batteries
Description Image Product Buy Pricing (Ex VAT) Voltage Type Bore Diameter
DEWALT DCS391M2 165mm XR Premium Circular Saw 18 Volt 2 x 4.0Ah Li-Ion
DEWALT DCS391M2 165mm XR Premium Circular Saw 18 Volt 2 x 4.0Ah Li-Ion
Standard range
Order code: 84-3229
MPN: DCS391M2-GB

Despatched within 4 working days - 15 in stock
1+ £258.11
Price per unit Ex VAT
18V Saw 20mm 165mm
DEWALT DCS391N-XJ 165mm XR Premium Circular Saw 18 Volt Bare Unit
DEWALT DCS391N-XJ 165mm XR Premium Circular Saw 18 Volt Bare Unit
Standard range
Order code: 84-3230
MPN: DCS391N-XJ

Despatched within 2 working days - 50 in stock
1+ £112.17
Price per unit Ex VAT
18V Saw 20mm 165mm

Trustpilot