DEWALT DCH253N-XJ SDS Plus Rotary Hammer 18 Volt Bare Unit

Order Code:

84-3170

Brand: DEWALT MPN: DCH253N-XJ EAN-13: 5035048439111
Qty Unit Price (Ex VAT)
1+ £144.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

This 18V rotary hammer from DeWalt is ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm. The hammer drill has a rotation stop mode for light chiselling in plaster, tiles and render, plus an impact stop mode for rotary only drilling in wood and metal. It uses 4.0Ah 18V lithium ion batteries to deliver high performance, long life and maximum runtime.

The DCH253 features best in class vibration (6.6m/s²) to reduce user fatigue and maximise operating periods, while a bright white LED with delay feature improves visibility.


  • Volatge: 18V
  • No load speed: 0-1,200/min
  • Impact rate: 0-4,500/min with 2.1 Joules
  • Chuck: SDS Plus
  • Capacity: concrete: 24mm, steel: 13mm, wood: 26mm
  • Weight 3.1kg
  • Manufacturer's part DCH253N-XJ

Bare unit: batteries and charger not supplied.
Voltage 18V
Type Drill
Impact Rate 0 to 4500bpm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot