DeWalt DCH253 SDS Plus Rotary Hammers - 18V

DEWALT Brand: DEWALT

These rotary hammers from DeWalt are ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm. The hammer drills have a rotation stop mode for light chiselling in plaster, tiles and render, plus an impact stop mode for rotary only drilling in wood and metal. They use 4.0Ah 18V lithium ion batteries to deliver high performance, long life and maximum runtime.

  • Volatge: 18V
  • No load speed: 0-1,200/min
  • Impact rate: 0-4,500/min with 2.1 joules
  • Chuck: SDS Plus
  • Capacity: concrete: 24mm, steel: 13mm, wood: 26mm
  • Available as a bare unit or with battery/charger
Description Image Product Buy Pricing (Ex VAT) Voltage Type Impact Rate Weight
DEWALT DCH253 M2 SDS Plus Rotary Hammer 18 Volt 2 x 4.0Ah Li-Ion
DEWALT DCH253 M2 SDS Plus Rotary Hammer 18 Volt 2 x 4.0Ah Li-Ion
Standard range
Order code: 84-3169
MPN: DCH253M2-GB

Despatched within 4 working days - 3 in stock
1+ £311.99
Price per unit Ex VAT
18V Drill 0 to 4500bpm 3.1kg
DEWALT DCH253N-XJ SDS Plus Rotary Hammer 18 Volt Bare Unit
DEWALT DCH253N-XJ SDS Plus Rotary Hammer 18 Volt Bare Unit
Standard range
Order code: 84-3170
MPN: DCH253N-XJ

Despatched within 2 working days - 50 in stock
1+ £160.00
Price per unit Ex VAT
18V Drill 0 to 4500bpm 3.1kg

Trustpilot