This 1300W dry diamond drill from DeWalt is the ideal tool for any professional tradesman drilling in wood, metal or concrete. Manufactured to a high standard, the drill is equipped with a new motor giving improved performance in applications with dry core bits up to 127mmn in bricks or soft masonry.
The electronics provide e-clutch, power-up and overload protection and the two speed gearbox for increased versatility, while the electro-mechanical clutch increases user control and protection. The heavy-duty 16mm steel chuck allows quick bit change whilst offering excellent bit retention. It has a innovative mode selection collar allowing intuitive control for optimal performance. Other features include the multi-position side handle, depth stop and heavy-duty carrying case.
- Power input: 1300W
- Power output: 680W
- Voltage: 110V
- No load speed: 0-1250 0-3500 rpm
- Spindle thread: 1/2in X 20 U.N.F
- Chuck capacity: 16mm keyed
- Max. drilling capacity: concrete 22mm; masonry 127mm
- Collar Ø: 43mm
- Length: 380mm
- Height: 215mm
- Weight: 3kg
- Manufacturer's part D21570K-LX
| Voltage |
110V |
| Type |
Drill |
| Power |
1300W |