Rustins WDRM250 Wood Dye Red Mahogany 250ml

Image Representative of Range

Rustins WDRM250 Wood Dye Red Mahogany 250ml

Order Code:

84-2968

Brand: Rustins MPN: WDRM250 EAN-13: 5015332650262
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

This solvent-based wood dye from Rustins is for use on new bare wood, or wood that has been stripped, prior to finishing with any Rustins wood finishes. It produces a quick-drying penetrating stain that does not raise the grain, making it ideal for all types of wood, hardboard, MDF and cork, including floors.


  • Colour: red mahogany
  • Easy to apply
  • Solvent-based
  • Colour is fade resistant
  • Re-coating time: 8 hours
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Size: 250ml
  • Manufacturer's part WDRM250
Type Wood dye
Colour Mahogany
Size 250ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot