Gedore 6012170 1 B-012 Combination Spanner Set 10-32mm 12pc

Order Code:

64-9659

Brand: Gedore MPN: 6012170 EAN-13: 4010886601211
  • Quickly find another product in this range by Quantity:

    10 to 24mm 10 to 32mm 6 to 22mm 6 to 32mm
Qty Unit Price (Ex VAT)
1+ £232.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This 12-piece set from Gedore includes a range of combination spanners in a selection of the most popular metric sizes.


  • Made from chrome-plated chromium vanadium steel
  • Meets DIN 3113 Form B, ISO 3318, ISO 7738 standard
  • Same size spanner at each end
  • Ring 10° offset from shaft, with UD profile
  • Manufacturer's part 6012170


Set includes the following sizes: 10, 11, 12, 13, 14, 17, 19, 22, 24, 27, 30 and 32mm.
Type Combination Spanner
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 10 to 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot