Gedore 6012920 1 B-026 Combination Spanner Set 6-32mm 26pc

MPN
6012920
Brand
Gedore
EAN-13
4010886601297
Order Code
64-9658
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Quantity:

    10 to 24mm 10 to 32mm 6 to 22mm 6 to 32mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £570.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This 26-piece set from Gedore includes a range of combination spanners in a selection of the most popular metric sizes.


  • Made from chrome-plated chromium vanadium steel
  • Meets DIN 3113 Form B, ISO 3318, ISO 7738 standard
  • Same size spanner at each end
  • Ring 10° offset from shaft, with UD profile
  • Manufacturer's part 6012920


Set includes the following sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 29, 30 and 32mm.
Type Combination Spanner
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 6 to 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot