Siemens 6EP1931-2EC21 SITOP Industrial UPS 15A 24VDC

Order Code:

64-9007

Brand: Siemens MPN: 6EP1931-2EC21 EAN-13: 4025515151043

Discontinued


A 15A 24V DC DIN rail mounting Uninterruptible Power Supply (UPS) with a 24V DC input. The high reliability UPS unit can easily cope with critical network conditions and protect systems against mains problems and problems on the DC side.


  • LED Status signals
  • High availability through extensive protection and monitoring functions
  • Support of automatic recovery of industrial PCs
  • Radio interference level class B and high noise immunity
Output Voltage 24V
Output Current 15A
Number of Outputs 1
Input Voltage 24V

Trustpilot