Siemens 5SJ61166KS Circuit Breaker 1 Pin 16A

MPN
5SJ61166KS
Brand
Siemens
EAN-13
4001869316031
Order Code
64-8965
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This 1-pole DIN rail mounting manual circuit breaker is from the Sentron family. The circuit breaker is ideally suited to low-voltage power distribution applications.


  • Rated current 16A
  • DIN Rail mounted
  • Tripping characteristic class B
  • 6kA Switching capacity
  • 440V AC Supply voltage
Type MCB
Current Rating 16A
Voltage Rating - AC 440V AC
No. of Poles 1
Tripping Characteristics B Curve
Additional equipment possible false
Ambient temperature during operating -25 - 45°C
Breaking Capacity 6000 A
Built-in depth 70mm
Circuit breaker type Miniature circuit breaker
Compliance certificates REACH, RoHS, WEEE
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 0.75 - 25mm²
Connectable conductor cross section solid-core 0.75 - 25mm²
Country of origin Romania
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) N/A
Explosion-proof false
Flush-mounted installation false
Frequency N/A
Input Current 230 - 400 A
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles N/A
Overvoltage category 3
Package depth 93mm
Package height 83mm
Package width 21mm
Pollution degree 2
Power loss N/A
Rated current 16 A
Rated impulse withstand voltage Uimp N/A
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 6kA
Rated voltage 400V
Sustainability compliance Yes
Voltage Rating 400V
Voltage type AC/DC
Weight 118g
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot