Siemens Circuit Breakers Screwless Terminals DIN Rail Mounting

Siemens Brand: Siemens

These DIN rail mounting manual circuit breakers are from the Sentron family. These circuit breakers are ideally suited to low-voltage power distribution applications.

  • Choice of rated currents
  • DIN Rail mounted
  • Tripping characteristic class B
  • 6kA Switching capacity
  • 440V AC Supply voltage
Description Image Product Buy Pricing (Ex VAT) No. of Poles Breaking Capacity Circuit breaker type Compliance certificates Country of origin Number of pins Number of Poles Number of poles (total) Input Current Package depth Rated current Package height Package width Width in number of modular spacings Sustainability compliance Weight Type Current Rating Voltage Rating - AC Tripping Characteristics
Siemens 5SJ63166KS Circuit Breaker 3 Pin 16A
Siemens 5SJ63166KS Circuit Breaker 3 Pin 16A
Standard range
Order code: 64-8962
MPN: 5SJ63166KS

Despatched within 4 working days - 8 in stock
1+ £52.82
Price per unit Ex VAT
3 3 3 3 16A 3 MCB 16A 440V AC B Curve
Siemens 5SJ61166KS Circuit Breaker 1 Pin 16A
Siemens 5SJ61166KS Circuit Breaker 1 Pin 16A
Standard range
Order code: 64-8965
MPN: 5SJ61166KS

Despatched within 4 working days - 100 in stock
1+ £7.83
Price per unit Ex VAT
1 6000 A Miniature circuit breaker REACH, RoHS, WEEE Romania 1 1 1 230 - 400 A 93mm 16 A 83mm 21mm 1 Yes 118g MCB 16A 440V AC B Curve
Order code64-896264-896464-8965
Part number5SJ63166KS5SJ61136KS5SJ61166KS
Number of poles311
Tripping characteristic classBBB
Overvoltage category333
Supply voltage400V AC400V AC400V AC
Switching capacity6kA6kA6kA
Power loss max.5.7W2W1.9W
Rated current16A13A16A
Operating voltage DC24 to 60V DC24 to 60V DC24 to 60V DC
Operating voltage 1-phase24 to 250V AC24 to 250V AC24 to 250V AC
Operating voltage multi-phase24 to 440V AC24 to 440V AC24 to 440V AC
Ambient temperature-25°C to +45°C-25°C to +45°C-25°C to +45°C
Dimensions90 x 54 x 76mm90 x 18 x 76mm90 x 18 x 76mm


Trustpilot